LittelfuseSMAJ43AÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 43V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 47.8 | |
| 69.4 | |
| 43 | |
| 3.5 | |
| 60 | |
| 5.8 | |
| 1 | |
| 1 | |
| 400 | |
| -65 | |
| 150 | |
| 3300 | |
| 0.061 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.09(Max) |
| Verpackungsbreite | 2.79(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
This SMAJ43A TVS diode from Littelfuse is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 69.4 V and minimum breakdown voltage is 47.8 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

