VishaySMAJ43CA-E3/5AÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 43V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 47.8 | |
| 69.4 | |
| 43 | |
| 5.8 | |
| 1 | |
| 1 | |
| 400 | |
| -55 | |
| 150 | |
| Commercial | |
| 3300@Ta=50C | |
| 0.064 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.09(Max) mm |
| Verpackungsbreite | 2.79(Max) mm |
| Verpackungslänge | 4.5(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMAJ43CA-E3/5A TVS diode from Vishay. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 69.4 V and minimum breakdown voltage is 47.8 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

