Diodes IncorporatedSMAJ45A-13-FÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 45V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 50 | |
| 72.7 | |
| 45 | |
| 3.5 | |
| 40 | |
| 5.5 | |
| 5 | |
| 1 | |
| 400 | |
| -55 | |
| 150 | |
| 1000 | |
| 0.064 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.2(Max) |
| Verpackungsbreite | 2.92(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMAJ45A-13-F TVS diode from Diodes Zetex is perfect for you. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 72.7 V and minimum breakdown voltage is 50 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

