LittelfuseSMAJ45CAÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 45V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 50 | |
| 72.7 | |
| 45 | |
| 5.5 | |
| 1 | |
| 1 | |
| 400 | |
| -65 | |
| 150 | |
| 3300 | |
| 0.061 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.09(Max) mm |
| Verpackungsbreite | 2.79(Max) mm |
| Verpackungslänge | 4.6(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
This SMAJ45CA TVS diode from Littelfuse protects against overvoltages. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 72.7 V and minimum breakdown voltage is 50 V. Its peak pulse power dissipation is 400 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

