Micro Commercial ComponentsSMAJ4749A-TPZener
Diode Zener Single 24V 5% 1000mW 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 24 | |
| 5% | |
| 1000 | |
| 10.5 | |
| 5 | |
| 25 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.24(Max) |
| Verpackungsbreite | 2.92(Max) |
| Verpackungslänge | 4.75(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
This SMAJ4749A-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum leakage current is 5 μA. Its test current is 10.5 mA. Its maximum power dissipation is 1000@Ta=50C mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 24 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

