LittelfuseSMAJ51AÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 51V 400W 2-Pin SMA T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMAJ51A TVS diode from Littelfuse. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 82.4 V and minimum breakdown voltage is 56.7 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

40.000 Stück: Versand in vsl. 2 Tagen

    Total285,50 €Price for 5000

    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2546+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 40.000 Stück
      • Price: 0,0571 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.