STMicroelectronicsSMAJ58A-TRÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 58V 400W 2-Pin SMA T/R

This SMAJ58A-TR TVS diode from STMicroelectronics protects against overvoltages. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 64.4 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

Auf Lager: 25.080 Stück

Regional Inventory: 80

    Total0,08 €Price for 1

    80 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      80
      Country Of origin:
      China
         
      • Price: 0,0817 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 80 Stück
      • Price: 0,0817 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2524+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 25.000 Stück
      • Price: 0,0813 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.