VishaySMAJ8.5A-E3/61Überspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 8.5V 400W 2-Pin SMA T/R

Implement surge protection with this SMAJ8.5A-E3/61 TVS diode from Vishay. Its maximum leakage current is 10 μA. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. This device's maximum clamping voltage is 14.4 V and minimum breakdown voltage is 9.44 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Auf Lager: 5.400 Stück

Regional Inventory: 3.600

    Total45,00 €Price for 1800

    3.600 auf Lager: morgen versandbereit

    • (1800)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2345+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.600 Stück
      • Price: 0,025 €
    • (1800)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2538+
      Manufacturer Lead Time:
      9 Wochen
      • In Stock: 1.800 Stück
      • Price: 0,0562 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.