Micro Commercial ComponentsSMAZ18-TPZener
Diode Zener Single 18V 5% 1000mW 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 1000 | |
| 25 | |
| 0.5 | |
| 56 | |
| 15 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.24(Max) |
| Verpackungsbreite | 2.92(Max) |
| Verpackungslänge | 4.75(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
This SMAZ18-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 25 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1000@Ta=50C mW. This device has a maximum regulator current of 56 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

