10-25% Rabatt
SamtecSMB7H-P-C-H-RA-CA3RF-Steckverbinder
Conn SMB 0Hz to 4GHz 75Ohm Solder RA Cable Mount PL Gold TRUE™ Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SMB7H-P-C-H-RA-CA3 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SMB | |
| PL | |
| Solder | |
| Right Angle | |
| M | |
| Gold | |
| 0 to 4G | |
| 335VAC | |
| 75 | |
| 1000 | |
| Snap-On | |
| Standard | |
| -65 | |
| 125 | |
| Bulk | |
| 7 | |
| 11.6 | |
| 12 | |
| TRUE™ | |
| Cable Mount |
By using this smb SMB7H-P-C-H-RA-CA3 RF connector from Samtec, you won't have to worry about any problems between connections in your circuit. This connector's body is plated in gold. It has a right angle body orientation. It has a plug type gender. This rf connector has an operating temperature of -65 to 125 °C. This product is 7 mm long, 12 mm tall and 11.6 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

