Infineon Technologies AGSMBD914E6327HTSA1Gleichrichter
Diode Switching Si 100V 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Max. DC-Sperrspannung (V) | 100 |
| Single | |
| 100 | |
| 0.25 | |
| 4.5 | |
| 1.25@0.15A | |
| 0.1@75V | |
| 370 | |
| 4 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) |
| Verpackungsbreite | 1.3 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Switch from an AC voltage to a DC voltage using a switching diode SMBD914E6327HTSA1 rectifier from Infineon Technologies. Its maximum power dissipation is 370 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its peak non-repetitive surge current is 4.5 A, while its maximum continuous forward current is 0.25 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 150 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

