LittelfuseSMBJ100CAÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 100V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 111 | |
| 162 | |
| 100 | |
| 3.7 | |
| 1 | |
| 1 | |
| 600 | |
| -65 | |
| 150 | |
| 5000 | |
| 0.093 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.41(Max) mm |
| Verpackungsbreite | 3.94(Max) mm |
| Verpackungslänge | 4.75(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SMBJ100CA TVS diode from Littelfuse. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 162 V and minimum breakdown voltage is 111 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

