Micro Commercial ComponentsSMBJ12CA-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 12V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 13.3 | |
| 19.9 | |
| 12 | |
| 100 | |
| 30.2 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| 5000 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.62(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.85(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMBJ12CA-TP TVS diode from Micro Commercial Components is perfect for you. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

