Diodes IncorporatedSMBJ150A-13-FÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB T/R

Implement surge protection with this SMBJ150A-13-F TVS diode from Diodes Zetex. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 243 V and minimum breakdown voltage is 167 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

3.000 Stück: Versand in vsl. 3 Tagen

    Total201,60 €Price for 3000

    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2433+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.000 Stück
      • Price: 0,0672 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.