VishaySMBJ17A-E3/52Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 17V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 18.9 | |
| 27.6 | |
| 17 | |
| 3.5 | |
| 100 | |
| 21.7 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Commercial | |
| 5000@Ta=50C | |
| 0.106 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.19 |
| Verpackungsbreite | 3.62 |
| Verpackungslänge | 4.32 |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
This SMBJ17A-E3/52 TVS diode from Vishay is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 27.6 V and minimum breakdown voltage is 18.9 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

