Micro Commercial ComponentsSMBJ17A-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 17V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 18.9 | |
| 27.6 | |
| 17 | |
| 100 | |
| 21.7 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| 5000 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.62(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.85(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMBJ17A-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. This device's maximum clamping voltage is 27.6 V and minimum breakdown voltage is 18.9 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

