VishaySMBJ188A-E3/5BÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 188V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 209 | |
| 328 | |
| 188 | |
| 3.5 | |
| 100 | |
| 2 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Commercial | |
| 5000@Ta=50C | |
| 0.106 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.24(Max) mm |
| Verpackungsbreite | 3.94(Max) mm |
| Verpackungslänge | 4.57(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
This SMBJ188A-E3/5B TVS diode developed by Vishay can help protect your expensive equipment and electronics. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 328 V and minimum breakdown voltage is 209 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

