LittelfuseSMBJ200CAÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 200V 600W 2-Pin SMB T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's SMBJ200CA TVS diode. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. This device's maximum clamping voltage is 324 V and minimum breakdown voltage is 224 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

6.540 Stück: morgen versandbereit

    Total0,14 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      6540
      Country Of origin:
      China
         
      • Price: 0,1386 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 6.540 Stück
      • Price: 0,1386 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.