LittelfuseSMBJ300CAÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 300V 800W 2-Pin SMB T/R
Compliant with Exemption | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
335 | |
486 | |
300 | |
1.7 | |
1 | |
1 | |
800 | |
-65 | |
150 | |
5000 | |
0.093 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.41(Max) |
Verpackungsbreite | 3.94(Max) |
Verpackungslänge | 4.75(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMB |
2 | |
Leitungsform | J-Lead |
This SMBJ300CA TVS diode developed by Littelfuse can help protect your expensive equipment and electronics. This device's maximum clamping voltage is 486 V and minimum breakdown voltage is 335 V. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.