Diodes IncorporatedSMBJ45A-13-FÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 45V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 50 | |
| 72.7 | |
| 45 | |
| 3.5 | |
| 100 | |
| 8.3 | |
| 5 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Commercial | |
| 5000 | |
| 0.1 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.57(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
This SMBJ45A-13-F TVS diode from Diodes Zetex protects against overvoltages. This device's maximum clamping voltage is 72.7 V and minimum breakdown voltage is 50 V. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

