Micro Commercial ComponentsSMBJ48CA-TPÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 48V 600W 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 53.3 | |
| 77.4 | |
| 48 | |
| 100 | |
| 7.7 | |
| 1 | |
| 1 | |
| 600 | |
| -55 | |
| 175 | |
| 5000 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.62(Max) |
| Verpackungsbreite | 3.94(Max) |
| Verpackungslänge | 4.85(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
This SMBJ48CA-TP TVS diode developed by Micro Commercial Components can help protect your expensive equipment and electronics. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

