VishaySMBJ5.0A-E3/5BÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R

Sleep easy, never worry about surges again with this SMBJ5.0A-E3/5B TVS diode from Vishay. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its maximum leakage current is 800 μA. Its test current is 10 mA. Its peak pulse power dissipation is 600 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

Auf Lager: 115.667 Stück

Regional Inventory: 13.267

    Total0,23 €Price for 1

    13.267 auf Lager: morgen versandbereit

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      3199
      Country Of origin:
      China
         
      • Price: 0,2335 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2211+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 467 Stück
      • Price: 0,2335 €
    • (3200)

      morgen versandbereit

      Increment:
      3200
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2339+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 12.800 Stück
      • Price: 0,0101 €
    • (3200)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2504+
      Manufacturer Lead Time:
      7 Wochen
      • In Stock: 102.400 Stück
      • Price: 0,0615 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.