Micro Commercial ComponentsSMBJ5344B-TPZener

Diode Zener Single 8.2V 5% 5000mW 2-Pin SMB T/R

This SMBJ5344B-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 5000 mW. This device has a maximum regulator current of 580 mA. Its test current is 150 mA. Its maximum leakage current is 10 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 8.2 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 0,1175 €
    1. 3000+0,1175 €
    2. 6000+0,1163 €
    3. 9000+0,0838 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.