LittelfuseSMBJ8.5AÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 8.5V 600W 2-Pin SMB T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMBJ8.5A TVS diode from Littelfuse is perfect for you. This device's maximum clamping voltage is 14.4 V and minimum breakdown voltage is 9.44 V. Its test current is 1 mA. Its maximum leakage current is 20 μA. Its peak pulse power dissipation is 600 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

6.000 Stück: morgen versandbereit

    Total95,10 €Price for 3000

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2445+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 6.000 Stück
      • Price: 0,0317 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.