Reduced Price

VishaySMBZ5928B-E3/52Zener

Diode Zener Single 13V 5% 3000mW 2-Pin SMB T/R

Use a voltage regulator SMBZ5928B-E3/52 zener diode from Vishay that will work for backward currents. This device has a maximum regulator current of 115 mA. Its maximum power dissipation is 550 mW. Its test current is 28.8 mA. Its maximum leakage current is 1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1907+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,0715 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1907+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,0715 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.