FASTRON GmbHSMCC-220K-01Induktor verbleit
Choke Molded Wirewound 22uH 10% 20KHz 50Q-Factor Ferrite 0.56A 0.74Ohm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Choke | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 22u | |
| 10% | |
| 20K | |
| 0.56 | |
| 0.74 | |
| 50 | |
| 2.52M | |
| 13M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 9.5 |
Resist changes in electric current flow in your electrical design with this choke SMCC-220K-01 leaded inductor from Fastron Group. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This leaded inductor has a maximum DC current of 560m A with a maximum resistance of 740m Ohm. It has a tolerance of 10%. This product is 9.5 mm long with a diameter of 4 mm. It has an inductance of 22u H. Its test frequency is 20K Hz, while its minimum self-resonant frequency is 13M Hz. This device is made with wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

