Micro Commercial ComponentsSMCJ1.5KE7.5A-TPÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 6.4V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 7.13 | |
| 11.3 | |
| 6.4 | |
| 134.5 | |
| 500 | |
| 10 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.42(Max) |
| Verpackungsbreite | 6.22(Max) |
| Verpackungslänge | 7.11(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
Micro Commercial Components' SMCJ1.5KE7.5A-TP TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 10 mA. This device's maximum clamping voltage is 11.3 V and minimum breakdown voltage is 7.13 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 500 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

