Micro Commercial ComponentsSMCJ100A-TPÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 111 | |
| 162 | |
| 100 | |
| 3.5 | |
| 200 | |
| 9.3 | |
| 1 | |
| 1 | |
| 1500(Min) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.42(Max) |
| Verpackungsbreite | 6.22(Max) |
| Verpackungslänge | 7.11(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this SMCJ100A-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 162 V and minimum breakdown voltage is 111 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500(Min) W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

