LittelfuseSMCJ12A-HRÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 12V 1.5KW 2-Pin SMC T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's SMCJ12A-HR TVS diode. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. This TVS diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

1.000 Stück: morgen versandbereit

    Total11,53 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2224+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 1.000 Stück
      • Price: 11,5256 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.