VishaySMCJ150A-E3/57TÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 150V 1.5KW 2-Pin SMC T/R

Sleep easy, never worry about surges again with this SMCJ150A-E3/57T TVS diode from Vishay. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 243 V and minimum breakdown voltage is 167 V. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

Auf Lager: 242.252 Stück

Regional Inventory: 3.402

    Total0,14 €Price for 1

    3.402 auf Lager: morgen versandbereit

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      1699
      Country Of origin:
      China
         
      • Price: 0,1412 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 2 Stück
      • Price: 0,1412 €
    • (1700)

      morgen versandbereit

      Increment:
      1700
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2441+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.400 Stück
      • Price: 0,1399 €
    • (850)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2503+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 238.850 Stück
      • Price: 0,1060 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.