LittelfuseSMCJ300CAÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 300V 2KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 335 | |
| 486 | |
| 300 | |
| 3.1 | |
| 1 | |
| 1 | |
| 2000 | |
| -65 | |
| 150 | |
| 6500 | |
| 0.21 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.42(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 7.11(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMCJ300CA TVS diode from Littelfuse. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 486 V and minimum breakdown voltage is 335 V. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

