VishaySMCJ30A-E3/57TÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Vishay's SMCJ30A-E3/57T TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part

Auf Lager: 131.278 Stück

Regional Inventory: 91.328

    Total0,26 €Price for 1

    91.328 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,16 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      1699
      Country Of origin:
      Taiwan
         
      • Price: 0,2637 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.228 Stück
      • Price: 0,2637 €
    • (1700)

      Versand in vsl. 2 Tagen

      Increment:
      1700
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 90.100 Stück
      • Price: 0,0963 €
    • (850)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2539+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 39.950 Stück
      • Price: 0,1263 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.