VishaySMCJ30A-E3/9ATÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 33.3 | |
| 48.4 | |
| 30 | |
| 3.5 | |
| 200 | |
| 31 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Commercial | |
| 6500@Ta=50C | |
| 0.211 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.42(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 7.11(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMCJ30A-E3/9AT TVS diode from Vishay. Its test current is 1 mA. This device's maximum clamping voltage is 48.4 V and minimum breakdown voltage is 33.3 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

