LittelfuseSMCJ350AÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 350V 2KW 2-Pin SMC T/R

Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMCJ350A TVS diode from Littelfuse. This device's maximum clamping voltage is 567 V and minimum breakdown voltage is 391 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

2.649 Stück: morgen versandbereit

    Total0,42 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2315+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      2649
      Country Of origin:
      China
         
      • Price: 0,4172 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2315+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 2.649 Stück
      • Price: 0,4172 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.