LittelfuseSMCJ6.0AÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 6V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.67 | |
| 10.3 | |
| 6 | |
| 3.5 | |
| 200 | |
| 145.7 | |
| 800 | |
| 10 | |
| 1500 | |
| -65 | |
| 150 | |
| 6500 | |
| 0.21 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.42(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 7.11(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMCJ6.0A TVS diode from Littelfuse. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 10.3 V and minimum breakdown voltage is 6.67 V. Its maximum leakage current is 800 μA. Its test current is 10 mA. This TVS diode has an operating temperature range of -65 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

