Diodes IncorporatedSMCJ75A-13-FÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 75V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SMCJ75A-13-F | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 83.3 | |
| 121 | |
| 75 | |
| 3.5 | |
| 200 | |
| 12.4 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| 0.21 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3(Max) |
| Verpackungsbreite | 6.22(Max) |
| Verpackungslänge | 7.11(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
Sleep easy, never worry about surges again with this SMCJ75A-13-F TVS diode from Diodes Zetex. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 83.3 V. Its test current is 1 mA. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

