LittelfuseSMCJ8.5AÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 8.5V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 9.44 | |
| 14.4 | |
| 8.5 | |
| 3.5 | |
| 200 | |
| 104.2 | |
| 20 | |
| 1 | |
| 1500 | |
| -65 | |
| 150 | |
| 6500 | |
| 0.21 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.42(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 7.11(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
Take the extra step in your circuitry by implementing surge protection with this SMCJ8.5A TVS diode from Littelfuse. This device's maximum clamping voltage is 14.4 V and minimum breakdown voltage is 9.44 V. Its maximum leakage current is 20 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

