Micro Commercial ComponentsSMD26PL-TPGleichrichter
Diode Schottky 60V 2A 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Max. DC-Sperrspannung (V) | 60 |
| Single | |
| 60 | |
| 2 | |
| 50 | |
| 0.7 | |
| 100 | |
| 85°C/W(Typ) | |
| 1680 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 42 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.35(Max) |
| Verpackungsbreite | 1.9(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123FL |
| 2 | |
| Leitungsform | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode SMD26PL-TP rectifier from Micro Commercial Components. Its maximum power dissipation is 1680 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 125 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

