LittelfuseSMDJ33AÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 33V 3KW 2-Pin SMC T/R

Littelfuse's SMDJ33A TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its test current is 1 mA. Its maximum leakage current is 2 μA. Its peak pulse power dissipation is 3000 W. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

2 Stück: morgen versandbereit

    Total0,31 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2214+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      China
         
      • Price: 0,3066 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2214+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 2 Stück
      • Price: 0,3066 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.