LittelfuseSMDJ33CAÜberspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 33V 3KW 2-Pin SMC T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this SMDJ33CA TVS diode from Littelfuse. Its maximum leakage current is 2 μA. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. Its test current is 1 mA. Its peak pulse power dissipation is 3000 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

1.144 Stück: morgen versandbereit

    Total0,52 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2521+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      1144
      Country Of origin:
      Philippinen
         
      • Price: 0,5221 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2521+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 1.144 Stück
      • Price: 0,5221 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.