LittelfuseSMDJ48AÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 48V 3KW 2-Pin SMC T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this SMDJ48A TVS diode from Littelfuse. Its maximum leakage current is 2 μA. Its test current is 1 mA. This device's maximum clamping voltage is 77.4 V and minimum breakdown voltage is 53.3 V. Its peak pulse power dissipation is 3000 W. This TVS diode has an operating temperature range of -65 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

2 Stück: Versand in vsl. 2 Tagen

    Total0,40 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      1842+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 2 Stück
      • Price: 0,3973 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.