LittelfuseSMDJ5.0AÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 5V 3KW 2-Pin SMC T/R

Take the extra step in your circuitry by implementing surge protection with this SMDJ5.0A TVS diode from Littelfuse. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its test current is 10 mA. Its maximum leakage current is 800 μA. Its peak pulse power dissipation is 3000 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

2 Stück: morgen versandbereit

    Total0,22 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1236+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 2 Stück
      • Price: 0,2246 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.