LittelfuseSMDJ5.0CA-HRAÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 5V 3KW 2-Pin SMC T/R

Get protected with this SMDJ5.0CA-HRA TVS diode manufactured from Littelfuse. Its maximum leakage current is 1600 μA. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its peak pulse power dissipation is 3000 W. Its test current is 10 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

2.121 Stück: Versand in vsl. 2 Tagen

    Total15,28 €Price for 1

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2339+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      2115
      Country Of origin:
      China
         
      • Price: 15,2770 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2339+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 2.115 Stück
      • Price: 15,2770 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1801+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 6 Stück
      • Price: 8,7161 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.