LittelfuseSMDJ54CAÜberspannungsbegrenzer (TVS)

TVS Diode Single Bi-Dir 54V 3KW 2-Pin SMC T/R

Littelfuse's SMDJ54CA TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its maximum leakage current is 2 μA. Its peak pulse power dissipation is 3000 W. Its test current is 1 mA. This device's maximum clamping voltage is 87.1 V and minimum breakdown voltage is 60 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

2.924 Stück: morgen versandbereit

    Total0,46 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2441+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      2924
      Country Of origin:
      Philippinen
         
      • Price: 0,4615 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2441+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 2.924 Stück
      • Price: 0,4615 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.