LittelfuseSMDJ85AÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 85V 3KW 2-Pin SMC T/R

Save yourself hassle by equipping your device with Littelfuse's SMDJ85A TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 137 V and minimum breakdown voltage is 94.4 V. Its test current is 1 mA. Its maximum leakage current is 2 μA. Its peak pulse power dissipation is 3000 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

1.338 Stück: Versand in vsl. 3 Tagen

    Total0,39 €Price for 1

    • Service Fee  6,16 €

      Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2320+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1338
      Country Of origin:
      Philippinen
         
      • Price: 0,3870 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2320+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 1.338 Stück
      • Price: 0,3870 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.