WIMASMDTD03100QA00MP00Kondensator, Kunststofffilm
Cap Film 0.1uF 100V PET 20% (5.7 X 5.1 X 3.5mm) SMD 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 100VDC|63VAC | |
| PET | |
| Flat | |
| Surface Mount | |
| 5.7 X 5.1 X 3.5 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5.1 | |
| 3.5 | |
| 0.19 |
This SMDTD03100QA00MP00 film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.1uF. This product is 5.7 mm long, 3.5 mm tall and 5.1 mm deep. It has a tolerance of 20%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
