Micro Commercial ComponentsSMF11A-TPÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 11V 200W 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 12.2 | |
| 18.2 | |
| 11 | |
| 11 | |
| 2.5 | |
| 1 | |
| 200 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.35(Max) |
| Verpackungsbreite | 1.9(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123FL |
| 2 | |
| Leitungsform | Flat |
Surges can be a costly problem, avoid the pain and suffering by implementing this SMF11A-TP TVS diode from Micro Commercial Components. Its peak pulse power dissipation is 200 W. This device's maximum clamping voltage is 29.2 V and minimum breakdown voltage is 20 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

