LittelfuseSMF12AÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 12V 200W 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 13.3 | |
| 19.9 | |
| 12 | |
| 10.1 | |
| 2.5 | |
| 1 | |
| 200 | |
| -65 | |
| 150 | |
| 1000 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1(Max) mm |
| Verpackungsbreite | 2(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | SOD |
| Lieferantenverpackung | SOD-123FL |
| 2 | |
| Leitungsform | Flat |
Save yourself hassle by equipping your device with Littelfuse's SMF12A TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 2.5 μA. Its peak pulse power dissipation is 200 W. This device's maximum clamping voltage is 19.9 V and minimum breakdown voltage is 13.3 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

