LittelfuseSMF24AÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 24V 200W 2-Pin SOD-123FL T/R

If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SMF24A TVS diode from Littelfuse is perfect for you. Its peak pulse power dissipation is 200 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 38.9 V and minimum breakdown voltage is 26.7 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

Auf Lager: 18.256 Stück

Regional Inventory: 256

    Total0,16 €Price for 1

    256 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,08 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      256
      Country Of origin:
      China
         
      • Price: 0,1626 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2233+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 256 Stück
      • Price: 0,1626 €
    • (3000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2524+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 18.000 Stück
      • Price: 0,0691 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.