LittelfuseSMF28AÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 28V 200W 2-Pin SOD-123FL T/R

Save yourself hassle by equipping your device with Littelfuse's SMF28A TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 45.4 V and minimum breakdown voltage is 31.1 V. Its peak pulse power dissipation is 200 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.

Import TariffMay apply to this part

40 Stück: morgen versandbereit

    Total0,21 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      40
      Country Of origin:
      China
         
      • Price: 0,2104 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2341+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 40 Stück
      • Price: 0,2104 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.